Recom R3M DC/DC Converter, 15V dc, -15 V dc/ 100 mA, 24V dc Input, 4.5V Input 3 W, Surface, 71 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
274-5318
Mfr. Part No.:
R3M-2415S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc, -15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

24V dc

Output Current 1

100mA

Output Current 2

600mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

Number of Outputs

1

MTBF

56270h

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

3W

Package Type

Surface Mount

Series

R3M

Standards/Approvals

MILSTD810F, RoHS, EN550, MILHDBK17F

Weight

2.7g

Length

14.2mm

Width

9.1mm

Depth

10.2mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy