Recom R2M DC/DC Converter, 9V dc/ 222 mA, 24V dc Input, 24V dc Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Subtotal (1 tube of 20 units)*

PHP41,290.61

(exc. VAT)

PHP46,245.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP41,290.61PHP2,064.531

*price indicative

RS Stock No.:
274-5277
Mfr. Part No.:
R2M-2409S/SMD
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Output Current 1

222mA

Output Current 2

200mA

Output Voltage 2

15V

Mount Type

Surface

MTBF

6670000h

Ripple and Noise

50mV Pk-Pk

Number of Pins

7

Isolation Voltage

1.6kV

Maximum Output Power

2W

Package Type

SMD-8

Width

9.1mm

Standards/Approvals

EN55032, RoHS2

Weight

2.7g

Length

14.2mm

Series

R2M

Maximum Operating Temperature

85°C

Efficiency

81%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package or DIP8 package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy