Recom R2M DC/DC Converter, 12V dc/ 167 mA, 24V dc Input, 4.5V Input 2 W, Surface, 85 °C Max Temp -40 °C Min Temp, 7-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
274-5281
Mfr. Part No.:
R2M-2412S
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

4.5V

Output Current 1

167mA

Output Current 2

400mA

Output Voltage 2

5V dc

Mount Type

Surface

Input Ratio

4:1

MTBF

6670h

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Isolation Voltage

1.6kV

Number of Pins

7

Maximum Output Power

2W

Package Type

Surface Mount

Length

14.2mm

Weight

2.7g

Standards/Approvals

EN550, MILSTD810F, MILHDBK17F, RoHS

Width

9.1mm

Series

R2M

Depth

10.2mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is an isolated converter in a Compact SMD package or DIP8 package providing single or dual regulated, short-circuit protected outputs.

No minimum load requirement

ON and OFF control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy