Recom RMOD400-W DC/DC Converter, 24V dc/ 16.7 A, 96V Input, 33.6V, Chassis, 85 °C Max Temp -35 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

PHP20,466.24

(exc. VAT)

PHP22,922.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP20,466.24-
5 +PHP20,136.061%

*price indicative

Packaging Options:
RS Stock No.:
274-3494
Mfr. Part No.:
RMOD400-60-24SW
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

96V

Minimum Input Voltage

33.6V

Mount Type

Chassis

Number of Outputs

1

Output Voltage Adjustment Range

33.6 → 96 V dc

Ripple and Noise

500mV Pk-Pk

Output Current 1

16.7A

Maximum Output Power

400W

Series

RMOD400-W

Weight

1.7kg

Standards/Approvals

RoHS, cRUus, CE, UKCA, REACH

Depth

61mm

Width

115mm

Length

203mm

Efficiency

85%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-35°C

RoHS Status: Exempt

COO (Country of Origin):
TH
The Recom Plug & Play E-Mobility module which are used to generate the low voltage network from a vehicles traction battery. The ultra-wide input voltage range up to 56 V or 125 VDC covers all common battery voltages in the off-highway vehicle (OHV) segment.

High and extremely constant efficiency

Parallel operation without active current sharing

High power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy