Recom RMOD400-W DC/DC Converter, 13V dc/ 30.8 A, 56V Input, 16.8V, Chassis, 85 °C Max Temp -35 °C Min Temp
- RS Stock No.:
- 274-3495
- Mfr. Part No.:
- RMOD400-28-13SW
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP204,959.68
(exc. VAT)
PHP229,554.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 27, 2027
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP204,959.68 | PHP20,495.968 |
*price indicative
- RS Stock No.:
- 274-3495
- Mfr. Part No.:
- RMOD400-28-13SW
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 13V dc | |
| Minimum Input Voltage | 16.8V | |
| Maximum Input Voltage | 56V | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 16.8 → 56 V dc | |
| Ripple and Noise | 500mV Pk-Pk | |
| Output Current 1 | 30.8A | |
| Maximum Output Power | 400W | |
| Weight | 1.7kg | |
| Depth | 61mm | |
| Length | 203mm | |
| Series | RMOD400-W | |
| Width | 115mm | |
| Standards/Approvals | CE, REACH, RoHS, UKCA, cRUus | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 13V dc | ||
Minimum Input Voltage 16.8V | ||
Maximum Input Voltage 56V | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 16.8 → 56 V dc | ||
Ripple and Noise 500mV Pk-Pk | ||
Output Current 1 30.8A | ||
Maximum Output Power 400W | ||
Weight 1.7kg | ||
Depth 61mm | ||
Length 203mm | ||
Series RMOD400-W | ||
Width 115mm | ||
Standards/Approvals CE, REACH, RoHS, UKCA, cRUus | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -35°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- Recom RMOD400-W DC/DC Converter 56V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-EW DC/DC Converter 125V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-W DC/DC Converter 96V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD600-EW DC/DC Converter 125V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD600-W DC/DC Converter 96V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- MEAN WELL N7812 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 6-Pin 1 x 1
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 1500
