TRACO POWER THN 30WIR Isolated DC-DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 30 W, PCB, 65 °C Max Temp -40 °C Min
- RS Stock No.:
- 249-7344
- Distrelec Article No.:
- 302-64-337
- Mfr. Part No.:
- THN 30-2413WIR
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP3,886.09
(exc. VAT)
PHP4,352.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,886.09 |
*price indicative
- RS Stock No.:
- 249-7344
- Distrelec Article No.:
- 302-64-337
- Mfr. Part No.:
- THN 30-2413WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 420800h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Metal | |
| Length | 25.4mm | |
| Depth | 25.4mm | |
| Series | THN 30WIR | |
| Width | 9.9mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 420800h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 30W | ||
Package Type Metal | ||
Length 25.4mm | ||
Depth 25.4mm | ||
Series THN 30WIR | ||
Width 9.9mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 65°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. This ultra wide product has 4:1 input voltage range 9-36, 18-75, 36-160 Vdc with an output power of 30 watts.
Shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference
Provides up to 91% efficiency also can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling
Up to 3000 Vdc i/o isolation
Remote on/off and trim function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C Min
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 36V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
- TRACOPOWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
