TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 15V dc/ 1.333 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40
- RS Stock No.:
- 249-7318
- Distrelec Article No.:
- 302-64-302
- Mfr. Part No.:
- TEN 40-11023WIRH
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP5,290.82
(exc. VAT)
PHP5,925.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 10 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP5,290.82 |
*price indicative
- RS Stock No.:
- 249-7318
- Distrelec Article No.:
- 302-64-302
- Mfr. Part No.:
- TEN 40-11023WIRH
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.333A | |
| Output Current 2 | -1333mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 15V dc | |
| Input Ratio | 4:1 | |
| MTBF | 1253000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 40W | |
| Package Type | Encapsulated | |
| Series | TEN 40WIRH | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.333A | ||
Output Current 2 -1333mA | ||
Mount Type PCB | ||
Output Voltage 2 15V dc | ||
Input Ratio 4:1 | ||
MTBF 1253000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 40W | ||
Package Type Encapsulated | ||
Series TEN 40WIRH | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40 °C
- TRACOPOWER TEN 6WIRH Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40
