TRACO POWER TEN 40WIRH Isolated DC-DC Converter, 5.1V dc/ 8 A, 160V dc Input, 36V Input 40 W, PCB, 70 °C Max Temp -40 °C
- RS Stock No.:
- 249-7307
- Distrelec Article No.:
- 302-64-297
- Mfr. Part No.:
- TEN 40-11011WIRH
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP5,634.99
(exc. VAT)
PHP6,311.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,634.99 |
*price indicative
- RS Stock No.:
- 249-7307
- Distrelec Article No.:
- 302-64-297
- Mfr. Part No.:
- TEN 40-11011WIRH
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5.1V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 8A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 1253000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 10 % | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 6 | |
| Package Type | Encapsulated | |
| Maximum Output Power | 40W | |
| Standards/Approvals | No | |
| Series | TEN 40WIRH | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5.1V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 8A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 1253000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 10 % | ||
Isolation Voltage 3kV dc | ||
Number of Pins 6 | ||
Package Type Encapsulated | ||
Maximum Output Power 40W | ||
Standards/Approvals No | ||
Series TEN 40WIRH | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 88% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Traco dc-dc railway converter designed for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. This ultra wide product has 4:1 input voltage range 36-160 Vdc with an output power of 40 watts.
Operate at ambient temperatures between -40°C and +70°C without derating
3000 Vac i/o isolation (reinforced)
Remote on/off function
EN 50155 and EN 61373 certified
EN 45545-2 fire behavior
Under voltage lockout (UVLO), short-circuit protection (SCP), over temperature protection (OTP) and overvoltage protection (OVP)
Related links
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40 °C
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 40WIRH Isolated DC-DC Converter 160V dc Input PCB, 70 °C Max Temp -40
- TRACOPOWER TEN 20WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
- TRACOPOWER TEN 10WIRH Isolated DC-DC Converter 160V dc Input PCB, 75 °C Max Temp -40 °C
