TRACO POWER THR 40WI Isolated DC-DC Converter, 12V dc/ 1.67 A, 160V dc Input, 36V Input 40 W, PCB, 80 °C Max Temp -40 °C
- RS Stock No.:
- 249-5552
- Distrelec Article No.:
- 302-64-414
- Mfr. Part No.:
- THR 40-7222WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP5,495.48
(exc. VAT)
PHP6,154.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP5,495.48 |
*price indicative
- RS Stock No.:
- 249-5552
- Distrelec Article No.:
- 302-64-414
- Mfr. Part No.:
- THR 40-7222WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.67A | |
| Output Current 2 | -1670mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 900000h | |
| Number of Outputs | 5 | |
| Output Voltage Adjustment Range | 5 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 40W | |
| Series | THR 40WI | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.67A | ||
Output Current 2 -1670mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 900000h | ||
Number of Outputs 5 | ||
Output Voltage Adjustment Range 5 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 40W | ||
Series THR 40WI | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 11mm | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 40WI Series Isolated DC-DC Converter, 36-160V DC Input Voltage Range, 40W Power Rating - THR 40-7222WI
Features & Benefits
Applications
What is the typical start-up time for this converter?
Is there a need for a separate fuse when using this device?
What kind of cooling system does it use?
What is the temperature range for reliable operation?
Related links
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C
- TRACO POWER THR 40WI Isolated DC-DC Converter 160V dc Input PCB, 80 °C Max Temp -40 °C Min
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
