TRACO POWER THR 20WI Isolated DC-DC Converter, 12V dc/ 833 mA, 160V dc Input, 40V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-5503
- Distrelec Article No.:
- 302-64-392
- Mfr. Part No.:
- THR 20-7222WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP4,532.70
(exc. VAT)
PHP5,076.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 6 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,532.70 |
*price indicative
- RS Stock No.:
- 249-5503
- Distrelec Article No.:
- 302-64-392
- Mfr. Part No.:
- THR 20-7222WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 40V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 833mA | |
| Output Current 2 | -833mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 665000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 10W | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Series | THR 20WI | |
| Standards/Approvals | No | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 40V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 833mA | ||
Output Current 2 -833mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 665000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 10W | ||
Depth 11mm | ||
Length 50.8mm | ||
Series THR 20WI | ||
Standards/Approvals No | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
