TRACO POWER THR 3WI Isolated DC-DC Converter, 15V dc/ 100 mA, 36V dc Input, 9V Input 10 W, Through Hole, 92 °C Max Temp

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP15,828.30

(exc. VAT)

PHP17,727.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
10 +PHP1,582.83PHP15,828.30

*price indicative

RS Stock No.:
249-5514
Mfr. Part No.:
THR 3-2423WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

100mA

Output Current 2

-100mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3360000h

Number of Outputs

2

Isolation Voltage

3kV dc

Number of Pins

7

Maximum Output Power

10W

Package Type

DIP-24

Standards/Approvals

No

Series

THR 3WI

Length

31.8mm

Depth

12mm

Efficiency

84%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

92°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER the THR 3WI is 3 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a DIP-24 package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +92°C

Internal EN 55032 class A filter

High efficiency up to 85%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy