TRACO POWER THR 3WI Isolated DC-DC Converter, 12V dc/ 250 mA, 36V dc Input, 9V Input 10 W, Through Hole, 92 °C Max Temp
- RS Stock No.:
- 249-5509
- Distrelec Article No.:
- 302-64-395
- Mfr. Part No.:
- THR 3-2412WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP1,590.94
(exc. VAT)
PHP1,781.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,590.94 |
*price indicative
- RS Stock No.:
- 249-5509
- Distrelec Article No.:
- 302-64-395
- Mfr. Part No.:
- THR 3-2412WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 250mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 3360000h | |
| Number of Outputs | 5 | |
| Number of Pins | 7 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP-24 | |
| Length | 31.8mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Series | THR 3WI | |
| Maximum Operating Temperature | 92°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 250mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 3360000h | ||
Number of Outputs 5 | ||
Number of Pins 7 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP-24 | ||
Length 31.8mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
Series THR 3WI | ||
Maximum Operating Temperature 92°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER the THR 3WI is 3 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a DIP-24 package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A
Reinforced I/O-isolation 3000 VAC
Shock and vibration resistance according to EN 61373
Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC
Operating temperature range -40 to +92°C
Internal EN 55032 class A filter
High efficiency up to 85%
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACO POWER THR 3WI Isolated DC-DC Converter 36V dc Input Through Hole, 92 °C Max Temp
- TRACO POWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACO POWER THR 3WI Isolated DC-DC Converter 36V dc Input Through Hole, 92 °C Max Temp
- TRACO POWER THR 3WI Isolated DC-DC Converter 160V dc Input Through Hole, 92 °C Max
- TRACO POWER THR 3WI Isolated DC-DC Converter 36V dc Input Through Hole, 92 °C Max Temp
- TRACO POWER THR 3WI Isolated DC-DC Converter 36V dc Input Through Hole, 92 °C Max Temp
- TRACO POWER THR 3WI Isolated DC-DC Converter 36V dc Input Through Hole, 92 °C Max Temp
- TRACO POWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
