TRACOPOWER THR 3WI Isolated DC-DC Converter, 5V dc/ 600 mA, 36V dc Input, 9V Input 10 W, Through Hole, 92 °C Max Temp

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP15,306.80

(exc. VAT)

PHP17,143.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Stock information currently inaccessible - Please check back later
  • Plus 1 unit(s) shipping from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
10 +PHP1,530.68PHP15,306.80

*price indicative

RS Stock No.:
249-5506
Mfr. Part No.:
THR 3-2411WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

3360000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

3kV dc

Maximum Output Power

10W

Package Type

DIP-24

Series

THR 3WI

Standards/Approvals

No

Length

20.32mm

Depth

20.3mm

Width

12mm

Maximum Operating Temperature

92°C

Minimum Operating Temperature

-40°C

Efficiency

80%

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER THR 3WI Series Isolated DC-DC Converter, 3 kV DC Isolation Voltage, 3 W Power Rating - THR 3-2411WI


This TRACOPOWER isolated DC-DC converter is designed to provide reliable power conversion with a wide input voltage range. With a 3W power rating and high efficiency, this converter ensures stable performance in industrial applications.

Features & Benefits


• Reinforced I/O-isolation of 3000 V AC for enhanced safety

• Wide input voltage range of 9-36 V DC, 18-75 V DC, 40-160 V DC for versatile operation

• Operating temperature range of -40°C to +92°C for extreme conditions

• High efficiency up to 85% for energy-saving performance

• Protection against overload, overvoltage, and short circuit for uninterrupted operation

Applications


• Industrial automation systems

• Electrical control panels

• Transportation equipment

Can it handle a wide range of input voltages?


Yes, it is designed to accept input voltages from 9 to 36 VDC, 18 to 75 VDC, and 40 to 160 VDC.

Will it operate in extreme temperature conditions?


Yes, this converter can operate in temperatures ranging from -40°C to +92°C.

Is it suitable for use in industrial applications?


Yes, this isolated DC-DC converter is ideal for various industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy