TRACO POWER THR 20WI Isolated DC-DC Converter, 15V dc/ 667 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-5478
- Distrelec Article No.:
- 302-64-381
- Mfr. Part No.:
- THR 20-2423WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
PHP4,310.94
(exc. VAT)
PHP4,828.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 9 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,310.94 |
*price indicative
- RS Stock No.:
- 249-5478
- Distrelec Article No.:
- 302-64-381
- Mfr. Part No.:
- THR 20-2423WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 667mA | |
| Output Current 2 | -667mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 665000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 10W | |
| Length | 50.8mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Series | THR 20WI | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 667mA | ||
Output Current 2 -667mA | ||
Output Voltage 2 15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 665000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 10W | ||
Length 50.8mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Series THR 20WI | ||
Maximum Operating Temperature 85°C | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 9 to 36V DC Input Voltage Range, 20W Power Rating - THR 20-2423WI
Features & Benefits
Applications
How does the isolation feature benefit my application?
Can it handle varying input voltages consistently?
What kind of environments is it suitable for?
What should be considered for optimal performance?
Related links
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
