TRACO POWER THR 20WI Isolated DC-DC Converter, 15V dc/ 667 mA, 36V dc Input, 9V Input 10 W, PCB, 85 °C Max Temp -40 °C
- RS Stock No.:
- 249-5477
- Mfr. Part No.:
- THR 20-2423WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP40,865.82
(exc. VAT)
PHP45,769.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tube* |
|---|---|---|
| 10 + | PHP4,086.582 | PHP40,865.82 |
*price indicative
- RS Stock No.:
- 249-5477
- Mfr. Part No.:
- THR 20-2423WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 667mA | |
| Output Current 2 | -667mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 665000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 3000V dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 10W | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Series | THR 20WI | |
| Standards/Approvals | No | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 667mA | ||
Output Current 2 -667mA | ||
Output Voltage 2 15V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 665000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 3000V dc | ||
Number of Pins 6 | ||
Maximum Output Power 10W | ||
Depth 11mm | ||
Length 50.8mm | ||
Series THR 20WI | ||
Standards/Approvals No | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 20WI Series Isolated DC-DC Converter, 9 to 36V DC Input Voltage Range, 20W Power Rating - THR 20-2423WI
Features & Benefits
Applications
How does the isolation feature benefit my application?
Can it handle varying input voltages consistently?
What kind of environments is it suitable for?
What should be considered for optimal performance?
Related links
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C
- TRACO POWER THR 20WI Isolated DC-DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C
