TRACOPOWER THR 10WI Isolated DC-DC Converter, 12V dc/ 417 mA, 75V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP31,592.80

(exc. VAT)

PHP35,383.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
10 +PHP3,159.28PHP31,592.80

*price indicative

RS Stock No.:
249-5448
Mfr. Part No.:
THR 10-4822WI
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

12V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

417mA

Output Current 2

-417mA

Output Voltage 2

12V dc

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

MTBF

2850000h

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

3000V dc

Maximum Output Power

10W

Standards/Approvals

No

Series

THR 10WI

Length

50.8mm

Depth

11mm

Efficiency

89%

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +90°C

Internal EN 55032 class A filter

High efficiency up to 89%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy