TRACO POWER THR 10WI Isolated DC-DC Converter, 12V dc/ 417 mA, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C
- RS Stock No.:
- 249-5434
- Mfr. Part No.:
- THR 10-2422WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
PHP27,181.65
(exc. VAT)
PHP30,443.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Tube* |
|---|---|---|
| 10 + | PHP2,718.165 | PHP27,181.65 |
*price indicative
- RS Stock No.:
- 249-5434
- Mfr. Part No.:
- THR 10-2422WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 417mA | |
| Output Current 2 | -417mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 2850000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 10W | |
| Depth | 11mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Series | THR 10WI | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 417mA | ||
Output Current 2 -417mA | ||
Output Voltage 2 12V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 2850000h | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 10W | ||
Depth 11mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Series THR 10WI | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACO POWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACO POWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACO POWER THR 10WI Isolated DC-DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C
- TRACO POWER THR 10WI Isolated DC-DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C
- TRACO POWER THR 10WI Isolated DC-DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C
- TRACO POWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACO POWER THR 10WI Isolated DC-DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACO POWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
