TRACO POWER THR 10WI Isolated DC-DC Converter, 5V dc/ 2 A, 75V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Subtotal (1 tube of 10 units)*

PHP31,761.60

(exc. VAT)

PHP35,573.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Tube*
10 +PHP3,176.16PHP31,761.60

*price indicative

RS Stock No.:
249-5439
Mfr. Part No.:
THR 10-4811WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

MTBF

2850000h

Number of Outputs

2

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3000V dc

Number of Pins

6

Maximum Output Power

10W

Length

50.8mm

Depth

11mm

Series

THR 10WI

Standards/Approvals

No

Maximum Operating Temperature

90°C

Efficiency

85%

Minimum Operating Temperature

-40°C

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER the THR 10WI is 10 Watt DC/DC converters series with reinforced isolation (3000 VAC). These regulated DC/DC converters come in either a 2"x1" package and also feature increased resistance against shock and vibration according to EN 61373. The THR 3WI offers an internal input filter to comply with EN 55032 class A. High efficiencies up to 89% allow safe operation from –40°C to +90°C (with derating)

Reinforced I/O-isolation 3000 VAC

Shock and vibration resistance according to EN 61373

Wide 4:1 input voltage range: 9-36, 18-75, 40-160 VDC

Operating temperature range -40 to +90°C

Internal EN 55032 class A filter

High efficiency up to 89%

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy