TRACOPOWER THR 10WI Isolated DC-DC Converter, 5V dc/ 2 A, 36V dc Input, 9V Input 10 W, PCB, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 249-5427
- Distrelec Article No.:
- 302-64-358
- Mfr. Part No.:
- THR 10-2411WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Subtotal (1 unit)*
PHP2,664.43
(exc. VAT)
PHP2,984.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 8 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP2,664.43 |
*price indicative
- RS Stock No.:
- 249-5427
- Distrelec Article No.:
- 302-64-358
- Mfr. Part No.:
- THR 10-2411WI
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2850000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 3000V dc | |
| Maximum Output Power | 10W | |
| Package Type | 2 x 1 in | |
| Depth | 50.8mm | |
| Length | 25.4mm | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Series | THR 10WI | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2850000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 3000V dc | ||
Maximum Output Power 10W | ||
Package Type 2 x 1 in | ||
Depth 50.8mm | ||
Length 25.4mm | ||
Standards/Approvals No | ||
Width 11mm | ||
Series THR 10WI | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THR 10WI Series Isolated DC-DC Converter, PCB Mount, 10 W Power Rating - THR 10-2411WI
Features & Benefits
Applications
Can it handle a wide input voltage range?
Will it provide protection against overvoltage?
Is it suitable for harsh environments?
Can it be used in railway applications?
Related links
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter 160V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
- TRACOPOWER THR 10WI Isolated DC-DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C
