Siemens SITop DC/DC Converter, 24V dc/ 3.5 A Output, 60V dc Input, 28V Input, 70 °C Max Temp -30 °C Min Temp
- RS Stock No.:
- 240-5610
- Distrelec Article No.:
- 301-58-296
- Mfr. Part No.:
- 6EP3233-0TA10-0AY0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP20,578.63
(exc. VAT)
PHP23,048.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,578.63 |
*price indicative
- RS Stock No.:
- 240-5610
- Distrelec Article No.:
- 301-58-296
- Mfr. Part No.:
- 6EP3233-0TA10-0AY0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Voltage | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 28V | |
| Maximum Input Voltage | 60V dc | |
| Output Current | 3.5A | |
| Series | SITop | |
| Width | 32mm | |
| Weight | 320g | |
| Depth | 100mm | |
| Length | 100mm | |
| Standards/Approvals | RoHS, CE, EN 61000-6-2, EN 61000-6-3 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Voltage 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 28V | ||
Maximum Input Voltage 60V dc | ||
Output Current 3.5A | ||
Series SITop | ||
Width 32mm | ||
Weight 320g | ||
Depth 100mm | ||
Length 100mm | ||
Standards/Approvals RoHS, CE, EN 61000-6-2, EN 61000-6-3 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- HU
The Siemens SITOP PSU3400 is the optimum power supply for automation solutions in the lower performance range. It takes an input voltage of 28 to 60V DC and outputs a voltage 24V DC. Its wide range input and its compact and slim design make this power supply suitable for solutions where space is limited.
Controlled and isolated output dc voltage
Short-circuit protection
IP20 degree of protection
Related links
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 18V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITOP PSU3400 DC/DC Converter 54V dc Input DIN Rail 256 W, 70 °C Max Temp 70 °C
- Siemens SITOP PSU3400 DC/DC Converter 32V dc Input DIN Rail 260 W, 70 °C Max Temp 70 °C
- Siemens SITOP PSU3400 DC/DC Converter 32V dc Input DIN Rail 200 W, 70 °C Max Temp 70 °C
- Siemens SITOP UPS1600 24V dc Input Uninterruptible power supply 960 W DIN Rail
