Siemens SITop DC/DC Converter, 24V dc/ 4 A Output, 18V dc Input, 9V Input, 70 °C Max Temp -30 °C Min Temp
- RS Stock No.:
- 240-5607
- Mfr. Part No.:
- 6EP3133-0TA10-0AY0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,462.06
(exc. VAT)
PHP20,677.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,462.06 |
*price indicative
- RS Stock No.:
- 240-5607
- Mfr. Part No.:
- 6EP3133-0TA10-0AY0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | DC/DC Converter | |
| Output Voltage | 24V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current | 4A | |
| Width | 32mm | |
| Weight | 320g | |
| Standards/Approvals | RoHS, CE, EN 61000-6-2, EN 61000-6-3 | |
| Depth | 100mm | |
| Series | SITop | |
| Length | 100mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type DC/DC Converter | ||
Output Voltage 24V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 4A | ||
Width 32mm | ||
Weight 320g | ||
Standards/Approvals RoHS, CE, EN 61000-6-2, EN 61000-6-3 | ||
Depth 100mm | ||
Series SITop | ||
Length 100mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- HU
The Siemens SITOP PSU3400 is the optimum power supply for automation solutions in the lower performance range. It takes an input voltage of 9 to 18V DC and outputs a voltage 24V DC. Its wide range input and its compact and slim design make this power supply suitable for solutions where space is limited.
Controlled and isolated output dc voltage
Short-circuit protection
Related links
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 32V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITop DC/DC Converter 60V dc Input 70 °C Max Temp -30 °C Min Temp
- Siemens SITOP PSU3400 DC/DC Converter 54V dc Input DIN Rail 256 W, 70 °C Max Temp 70 °C
- Siemens SITOP PSU3400 DC/DC Converter 32V dc Input DIN Rail 260 W, 70 °C Max Temp 70 °C
- Siemens SITOP PSU3400 DC/DC Converter 32V dc Input DIN Rail 200 W, 70 °C Max Temp 70 °C
- Siemens SITOP PSU400M DC/DC Converter 900V dc Input 70 °C Max Temp -25 °C Min Temp
