XP Power QHL75 DC/DC Converter, 15V dc/ 5 A, 450V dc Input, 180V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 226-9044
- Mfr. Part No.:
- QHL75300S15
- Manufacturer:
- XP Power
Subtotal (1 unit)*
PHP10,351.62
(exc. VAT)
PHP11,593.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,351.62 |
*price indicative
- RS Stock No.:
- 226-9044
- Mfr. Part No.:
- QHL75300S15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 180V | |
| Maximum Input Voltage | 450V dc | |
| Output Current 1 | 5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 20 % | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV | |
| Package Type | Quarter Brick | |
| Maximum Output Power | 3W | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Weight | 65g | |
| Standards/Approvals | No | |
| Width | 36.8mm | |
| Series | QHL75 | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 180V | ||
Maximum Input Voltage 450V dc | ||
Output Current 1 5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 20 % | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV | ||
Package Type Quarter Brick | ||
Maximum Output Power 3W | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Weight 65g | ||
Standards/Approvals No | ||
Width 36.8mm | ||
Series QHL75 | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- TW
The XP Power, QHL75 series offers a compact 75W DC-DC solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems. Utilizing the integral baseplate for conduction cooling gives the designer flexibility in system design. Constructed with reinforced insulation, the QHL series features an industrial operating temperature range and includes protection for over current, over temperature and over voltage.
180 - 450VDC input range
Baseplate cooled
Industry standard ¼ brick package
Regulated single outputs from 5 to 48VDC
Output voltage trim ±20% (5V: -20%/+10%)
3.0kVAC reinforced isolation
Efficiency up to 90%
Short circuit, overvoltage & Overtemperature protection
Remote On/Off
-40°C to +105°C operating temperature
Related links
- XP Power QHL75 DC/DC Converter 450V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QHL75 DC/DC Converter 450V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QHL75 DC/DC Converter 450V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QHL75 DC/DC Converter 450V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power QHL150 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C
