XP Power QHL75 DC/DC Converter, 5V dc/ 15 A, 450V dc Input, 180V Input 3 W, Through Hole, 105 °C Max Temp -40 °C Min

Subtotal (1 unit)*

PHP10,351.62

(exc. VAT)

PHP11,593.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,351.62

*price indicative

RS Stock No.:
226-9041
Mfr. Part No.:
QHL75300S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

180V

Maximum Input Voltage

450V dc

Output Current 1

15A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

20 %

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV

Maximum Output Power

3W

Package Type

Quarter Brick

Width

36.8mm

Standards/Approvals

No

Weight

65g

Length

57.9mm

Depth

12.7mm

Series

QHL75

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

82%

COO (Country of Origin):
TW
The XP Power, QHL75 series offers a compact 75W DC-DC solution in an industry standard quarter brick package. This series of modules enables effective construction of distributed power architectures from AC front ends, PFC front ends and battery systems. Utilizing the integral baseplate for conduction cooling gives the designer flexibility in system design. Constructed with reinforced insulation, the QHL series features an industrial operating temperature range and includes protection for over current, over temperature and over voltage.

180 - 450VDC input range

Baseplate cooled

Industry standard ¼ brick package

Regulated single outputs from 5 to 48VDC

Output voltage trim ±20% (5V: -20%/+10%)

3.0kVAC reinforced isolation

Efficiency up to 90%

Short circuit, overvoltage & Overtemperature protection

Remote On/Off

-40°C to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy