XP Power HRC05 DC/DC Converter, 0V dc, 6000 V dc/, 24V dc Input 830 μA, 24V dc Input, 5 W, Through Hole, 70 °C Max Temp

Subtotal (1 unit)*

PHP34,346.96

(exc. VAT)

PHP38,468.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,346.96

*price indicative

RS Stock No.:
220-8637
Distrelec Article No.:
302-16-586
Mfr. Part No.:
HRC0524S6K0P
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

0V dc, 6000V dc

Maximum Input Voltage

24V dc

Minimum Input Voltage

24V dc

Mount Type

Through Hole

Ripple and Noise

0.0001%

Output Current 1

830μA

Maximum Output Power

5W

Weight

74g

Depth

15.2mm

Length

64.8mm

Width

33mm

Series

HRC05

Standards/Approvals

EN, CSA, UL, IEC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

The XP Power HRC05 Series, is a miniature 5W regulated high voltage DC-DC converter product line providing voltages up to 6kV. HRC05 provides a well regulated and fully adjustable output voltage with built in short circuit and overload protection. The input control and output monitor signals are digital compatible making these modules an ideal solution for a wide range of high voltage applications.

Voltage & Current Monitor Output

Short Circuit, Arc, and Overload Protections

UL62368 and UL61010 Approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy