XP Power HRC05 DC/DC Converter, 0V dc, 4000 V dc/, 24V dc Input 1.25 mA, 24V dc Input, 5 W, Through Hole, 70 °C Max Temp
- RS Stock No.:
- 220-8634
- Distrelec Article No.:
- 302-16-583
- Mfr. Part No.:
- HRC0524S4K0N
- Manufacturer:
- XP Power
Subtotal (1 unit)*
PHP32,001.24
(exc. VAT)
PHP35,841.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,001.24 |
*price indicative
- RS Stock No.:
- 220-8634
- Distrelec Article No.:
- 302-16-583
- Mfr. Part No.:
- HRC0524S4K0N
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 0V dc, 4000V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 5 | |
| MTBF | 1.2mH | |
| Ripple and Noise | 0.0001% | |
| Output Current 1 | 1.25mA | |
| Number of Pins | 10 | |
| Maximum Output Power | 5W | |
| Weight | 74g | |
| Width | 33mm | |
| Series | HRC05 | |
| Standards/Approvals | UL62368, UL61010 | |
| Length | 64.8mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 0V dc, 4000V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Mount Type Through Hole | ||
Number of Outputs 5 | ||
MTBF 1.2mH | ||
Ripple and Noise 0.0001% | ||
Output Current 1 1.25mA | ||
Number of Pins 10 | ||
Maximum Output Power 5W | ||
Weight 74g | ||
Width 33mm | ||
Series HRC05 | ||
Standards/Approvals UL62368, UL61010 | ||
Length 64.8mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- VN
The XP Power HRC05 Series, is a miniature 5W regulated high voltage DC-DC converter product line providing voltages up to 4kV. HRC05 provides a well regulated and fully adjustable output voltage with built in short circuit and overload protection. The input control and output monitor signals are digital compatible making these modules an ideal solution for a wide range of high voltage applications.
Voltage & Current Monitor Output
Short Circuit, Arc, and Overload Protections
UL62368 and UL61010 Approvals
Related links
- XP Power HRC05 DC/DC Converter 4000 V dc/ 24V dc Input Through Hole, 70 °C Max Temp
- XP Power HRC05 DC/DC Converter 6000 V dc/ 24V dc Input Through Hole, 70 °C Max Temp
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power Q DC/DC Converter 12V dc Input Through Hole 70 °C Max Temp -25 °C Min
- XP Power A DC/DC Converter 5V dc Input Through Hole 75 °C Max Temp -25 °C Min
- XP Power Q DC/DC Converter 5V dc Input Through Hole 70 °C Max Temp -25 °C Min
- Recom RBBA3000 DC/DC Converter 60 V dc/ 50 A 9V 85 °C Max Temp -40 °C Min Temp, Half Brick
- TRACO POWER TMDC 60 DC/DC Converter 36V dc Input 1.25 mA Chassis Mount, 85 °C Max Temp -40 °C Min
