XP Power IES01 DC/DC Converter, 5V dc/ 200 mA, 5.5V Input, 4.5V Input 1 W, 105 °C Max Temp -40 °C Min Temp, 8-Pin
- RS Stock No.:
- 213-4113
- Mfr. Part No.:
- IES0105S05
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 38 units)*
PHP8,720.79
(exc. VAT)
PHP9,767.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 3 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 - 1 | PHP8,720.79 | PHP229.494 |
| 2 - 3 | PHP8,528.93 | PHP224.446 |
| 4 + | PHP8,345.78 | PHP219.626 |
*price indicative
- RS Stock No.:
- 213-4113
- Mfr. Part No.:
- IES0105S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 5.5V | |
| Output Current 1 | 200mA | |
| Number of Outputs | 5 | |
| MTBF | 3500000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Number of Pins | 8 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 13.2mm | |
| Width | 8.5mm | |
| Series | IES01 | |
| Standards/Approvals | UL 62368-1 | |
| Weight | 1.4g | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.82% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 5.5V | ||
Output Current 1 200mA | ||
Number of Outputs 5 | ||
MTBF 3500000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Number of Pins 8 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 13.2mm | ||
Width 8.5mm | ||
Series IES01 | ||
Standards/Approvals UL 62368-1 | ||
Weight 1.4g | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.82% | ||
- COO (Country of Origin):
- CN
The XP Power IES01 series is an ideal solution for isolating voltage rails in a distributed power supply architecture such as analogue, digital, data and relay circuits. It has single unregulated output voltage of 5 V. This product offers a compact design with high efficiency, 1.5kV isolation with 3.0kV optional.
Continuous short circuit protection
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power IES01 DC/DC Converter 5.50 V dc/ -40 °C Max Temp DIP
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface
- XP Power ITB DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ISE DC/DC Converter 5.5V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power IE DC/DC Converter 5.5V dc Input Through Hole
- XP Power IE DC/DC Converter 5.5V dc Input Through Hole
