XP Power ISD01 DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 1 W, Surface, 105 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 172-3049
- Mfr. Part No.:
- ISD0105S05
- Manufacturer:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 172-3049
- Mfr. Part No.:
- ISD0105S05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| MTBF | 7200000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 8 | |
| Isolation Voltage | 4.2kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Standards/Approvals | No | |
| Depth | 6.6mm | |
| Width | 11mm | |
| Series | ISD01 | |
| Length | 12.7mm | |
| Efficiency | 76% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
MTBF 7200000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 8 | ||
Isolation Voltage 4.2kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Standards/Approvals No | ||
Depth 6.6mm | ||
Width 11mm | ||
Series ISD01 | ||
Length 12.7mm | ||
Efficiency 76% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Single & Dual Output
Ultra Compact SMD Package
4200 VDC Isolation
250 VAC/400 VDC Working Voltage
Operating Temperature -40 °C to +105 °C
Full Load at +100 °C
Tape & Reel Package Available
3 Year Warranty
Related links
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISD01 DC/DC Converter 5.5V dc Input Surface, 105 °C Max Temp -40 °C Min Temp
- XP Power ISD01 DC/DC Converter 3.63V dc Input Surface, 105 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISE DC/DC Converter 5.5V dc Input Surface Mount, 105 °C Max Temp -40 °C Min
- XP Power ITB DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power ITV DC/DC Converter 5.5V dc Input Through Hole, 105 °C Max Temp -40 °C Min
