Bellnix BTJ DC/DC Converter, 15V/ 2 A, 36V Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP
- RS Stock No.:
- 203-5624
- Mfr. Part No.:
- BTJ24-15S200D
- Manufacturer:
- Bellnix
Subtotal (1 unit)*
PHP3,167.11
(exc. VAT)
PHP3,547.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,167.11 |
*price indicative
- RS Stock No.:
- 203-5624
- Mfr. Part No.:
- BTJ24-15S200D
- Manufacturer:
- Bellnix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bellnix | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Ripple and Noise | 10mV Pk-Pk | |
| Output Voltage Adjustment Range | 0/15 V | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Package Type | DIP | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Weight | 20g | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Series | BTJ | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Bellnix | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Ripple and Noise 10mV Pk-Pk | ||
Output Voltage Adjustment Range 0/15 V | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Package Type DIP | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Weight 20g | ||
Width 25.4mm | ||
Length 25.4mm | ||
Series BTJ | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- JP
The Bellnix BTJ series is an isolated DC-DC converter that achieves industry-leading capacity density of 30 W in a small package of 1 x 1 inch. It is a high efficiency (91%), and corresponds wide Input V range (9 to 36V, 18 to 76V).
High efficiency
DIP package
Heat sink not required
Small size, 1 x 1 inch
Wide input voltage range 4:1
6 sided shield structure
Adjustable output voltage
Dual power supply usable as single power supply
Isolation voltage DC1500V
Over current protection
No electrolytic capacitor, No tantalum capacitor
Operating temp Ta = -40°C to 85°C
RoHS compliance
Related links
- Bellnix BTJ DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTJ DC/DC Converter 36V Input PCB 6-Pin DIP
- Bellnix BTJ DC/DC Converter 36V dc Input PCB 6-Pin DIP
- Bellnix BTJ DC/DC Converter 36V Input PCB 6-Pin DIP
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 24V dc Input PCB 6-Pin DIP
- Cosel MGFS DC/DC Converter 36V dc Input PCB 6-Pin DIP
