Bellnix BTJ DC/DC Converter, 5V/ 6 A, 36V Input, 9V Input 30 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
203-5622
Mfr. Part No.:
BTJ24-05S600D
Manufacturer:
Bellnix
Find similar products by selecting one or more attributes.
Select all

Brand

Bellnix

Output Voltage 1

5V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9V

Output Current 1

6A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

2

Output Voltage Adjustment Range

0/5 V

Ripple and Noise

25mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV

Package Type

DIP

Maximum Output Power

30W

Weight

20g

Standards/Approvals

No

Length

25.4mm

Depth

9.9mm

Series

BTJ

Width

25.4mm

Maximum Operating Temperature

85°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Bellnix BTJ series is an isolated DC-DC converter that achieves industry-leading capacity density of 30 W in a small package of 1 x 1 inch. It is a high efficiency (91%), and corresponds wide Input V range (9 to 36V, 18 to 76V).

High efficiency

DIP package

Heat sink not required

Small size, 1 x 1 inch

Wide input voltage range 4:1

6 sided shield structure

Adjustable output voltage

Dual power supply usable as single power supply

Isolation voltage DC1500V

Over current protection

No electrolytic capacitor, No tantalum capacitor

Operating temp Ta = -40°C to 85°C

RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy