TRACO POWER TRI 6 Isolated DC-DC Converter, 15V dc/ 200 mA, 75V dc Input, 36V Input 6 W, Through Hole, 85 °C Max Temp

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP3,491.40

(exc. VAT)

PHP3,910.37

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP3,491.40-
5 - 9PHP3,316.555%
10 - 24PHP3,176.449%
25 - 49PHP3,072.2112%
50 +PHP2,967.9914%

*price indicative

RS Stock No.:
189-5197
Mfr. Part No.:
TRI 6-4823
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

15V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

200mA

Output Current 2

200mA

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4612000h

Number of Outputs

2

Number of Pins

7

Isolation Voltage

7kV dc

Package Type

DIP

Maximum Output Power

6W

Series

TRI 6

Width

20.3mm

Length

31.8mm

Depth

12mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Efficiency

88%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C without derating

Low no-load power consumption 120 – 240 mW


High efficiency up to 89%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy