TRACO POWER TRI 6 Isolated DC-DC Converter, 15V dc/ 400 mA, 18V dc Input, 9V Input 6 W, Through Hole, 85 °C Max Temp -40

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

PHP3,209.46

(exc. VAT)

PHP3,594.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship from another location

Units
Per Unit
Saving
1 - 4PHP3,209.46-
5 - 9PHP3,048.775%
10 - 24PHP2,920.219%
25 - 49PHP2,823.8212%
50 +PHP2,727.4015%

*price indicative

RS Stock No.:
189-5170
Mfr. Part No.:
TRI 6-1213
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

4612000h

Isolation Voltage

7kV dc

Number of Pins

7

Maximum Output Power

6W

Package Type

DIP

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Series

TRI 6

Depth

12mm

Efficiency

86%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C without derating

Low no-load power consumption 120 – 240 mW


High efficiency up to 89%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy