TRACO POWER TRI 15 DC/DC Converter, 5.1V/ 3 A, 18V Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-4968
Mfr. Part No.:
TRI 15-1211
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5.1V

Product Type

DC/DC Converter

Maximum Input Voltage

18V

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1428000h

Number of Outputs

5

Isolation Voltage

5.94kV

Number of Pins

5

Package Type

DIP

Maximum Output Power

15W

Depth

12mm

Series

TRI 15

Width

25.4mm

Standards/Approvals

No

Length

50.8mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

85%

COO (Country of Origin):
TW
Reinforced I/O-isolation 4200 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 8000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C

Low no-load power consumption 240 – 480 mW

High efficiency up to 90%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy