TRACO POWER TRI 15 DC/DC Converter, 12V dc/ 1.25 A, 12V dc Input, 9V dc Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 325-650
- Distrelec Article No.:
- 301-52-881
- Mfr. Part No.:
- TRI 15-1212
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP4,282.23
(exc. VAT)
PHP4,796.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 16, 2026
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,282.23 |
*price indicative
- RS Stock No.:
- 325-650
- Distrelec Article No.:
- 301-52-881
- Mfr. Part No.:
- TRI 15-1212
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 1.25A | |
| Output Current 2 | 625mA | |
| Output Voltage 2 | -15V | |
| Mount Type | PCB | |
| MTBF | 1428000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 150mV Pk-Pk | |
| Isolation Voltage | 4200V ac | |
| Number of Pins | 5 | |
| Package Type | Plastic Case | |
| Maximum Output Power | 15W | |
| Weight | 30g | |
| Standards/Approvals | EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Width | 25.4mm | |
| Series | TRI 15 | |
| Length | 50.8mm | |
| Depth | 12.1mm | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 1.25A | ||
Output Current 2 625mA | ||
Output Voltage 2 -15V | ||
Mount Type PCB | ||
MTBF 1428000h | ||
Number of Outputs 2 | ||
Ripple and Noise 150mV Pk-Pk | ||
Isolation Voltage 4200V ac | ||
Number of Pins 5 | ||
Package Type Plastic Case | ||
Maximum Output Power 15W | ||
Weight 30g | ||
Standards/Approvals EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Width 25.4mm | ||
Series TRI 15 | ||
Length 50.8mm | ||
Depth 12.1mm | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER converter is a high isolation, regulated 15 Watt DC/DC converter series which comes in a compact 2x1 package. The core characteristic of the TRI 15 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000 VDC for 1s and 4200 VAC for 60s) and working voltages (1000 VACrms). Complementing this isolation characteristic is a high Common Mode Transient Immunity of 15 kV/μs. The new design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption. High efficiencies up to 90% allow safe operation from –40°C to +65°C without derating and up to +85°C with derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 15 series is the perfect choice for many demanding applications in the industrial, transportation and instrumentation sectors.
Number of Outputs single
Input Voltage 9 to 18 VDC
Housing Type Plastic Case
Mounting Type PCB Mount
Related links
- TRACO POWER TRI 15 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- TRACO POWER TRI 15 Isolated DC-DC Converter 75V dc Input Through Hole, 85 °C Max Temp
- TRACO POWER THM 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TEN 15 DC/DC Converter 18V dc Input PCB
- TRACO POWER THN 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRI 15 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACO POWER TRI 15 Isolated DC-DC Converter 18V dc Input Through Hole, 85 °C Max Temp
- TRACO POWER TRI 15 Isolated DC-DC Converter 36V dc Input Through Hole, 85 °C Max Temp
