TRACO POWER TEL 10 DC/DC Converter, 12V dc/ 416 mA, 75V dc Input, 36V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-5077
- Mfr. Part No.:
- TEL 10-4822
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP1,838.66
(exc. VAT)
PHP2,059.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP1,838.66 |
*price indicative
- RS Stock No.:
- 187-5077
- Mfr. Part No.:
- TEL 10-4822
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Mount Type | PCB | |
| Output Voltage 2 | -12V dc | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | TEL 10 | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Mount Type PCB | ||
Output Voltage 2 -12V dc | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series TEL 10 | ||
Depth 8mm | ||
Length 23.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- TW
The TEL 10 series is a range of isolated 10 Watt DC/DC converters which come in a ultra compact DIP-16 metal package. The design purpose of these series was to miniaturized low power DC/DC converters to the maximum without sacrificing high efficiency. The TEL 10 series sets the new standard for power density with 3.83 W/cm3. The TEL 10 series offers a wide 2:1 input voltage range and features a high efficiency of up to 88% which enables an operation temperature of up to +70°C at full load and up to 85°C with 50% load. The converters have an internal input filter. The TEL 10 Series models feature an overall economical solution for space critical and cost sensitive applications in instrumentation, IT and industrial electronics.
Most compact 10 Watt converter in DIP-16 metal casing
Highest power density of 3.83 W/cm3
6-side shielded metal case with insulated base plate
Wide 2:1 input voltage range
High efficiency for low thermal loss
Operating temperature range of -40°C to +88°C
Current limitation and protection against short circuit
Related links
- TRACO POWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACO POWER TEL 10WI DC/DC Converter 75V dc Input PCB, 88 °C Max Temp -40 °C Min Temp
- TRACO POWER TRI 10 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACO POWER TEL 3 DC/DC Converter 75V dc Input PCB
