XP Power RDF25 DC/DC Converter, 24V dc/ 1.04 A, 160V dc Input, 16V Input 25 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 186-2937
- Mfr. Part No.:
- RDF2572S24
- Manufacturer:
- XP Power
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,984.75
(exc. VAT)
PHP5,582.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 2 | PHP4,984.75 | - |
| 3 - 4 | PHP4,810.10 | 3% |
| 5 + | PHP4,632.70 | 7% |
*price indicative
- RS Stock No.:
- 186-2937
- Mfr. Part No.:
- RDF2572S24
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 16V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 1.04A | |
| Mount Type | Through Hole | |
| Input Ratio | 10:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 25W | |
| Depth | 11.5mm | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | RDF25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 16V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 1.04A | ||
Mount Type Through Hole | ||
Input Ratio 10:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 25W | ||
Depth 11.5mm | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series RDF25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
The RDF25 series provides an exceptional 10:1 input voltage of 16-160V DC. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overtemperature, overload and overvoltage.
Regulated Single Output
Covers all nominal inputs from 24 to 110 VDC for Railway Applications
Wide 10:1 Input Range
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
Related links
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power RDF25 DC/DC Converter 160V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- Mascot 8660 DC/DC Converter 16V Input 25 °C Max Temp -20 °C Min Temp
- TRACOPOWER THL 25WI DC/DC Converter 36V dc Input PCB
- Recom RPMB-2.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
- Recom RPMB-3.0 DC/DC Converter 36V Input 100 °C Max Temp -40 °C Min Temp
