XP Power RDF25 DC/DC Converter, 5V dc/ 5 A, 160V dc Input, 16V Input 25 W, Through Hole, 100 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-2876
Mfr. Part No.:
RDF2572S05
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

16V

Maximum Input Voltage

160V dc

Output Current 1

5A

Mount Type

Through Hole

Input Ratio

10:1

Number of Outputs

1

Isolation Voltage

3kV dc

Maximum Output Power

25W

Depth

11.5mm

Width

25.4mm

Length

50.8mm

Series

RDF25

Standards/Approvals

No

Efficiency

85%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW
The RDF25 series provides an exceptional 10:1 input voltage of 16-160V DC. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against short circuit, undervoltage lockout, overtemperature, overload and overvoltage.

Regulated Single Output

Covers all nominal inputs from 24 to 110 VDC for Railway Applications

Wide 10:1 Input Range

3000 VDC Isolation

High Efficiency

Remote On/Off

Output Voltage Trim ±10%

Operating Temperature -40 °C to +100 °C

Full Power to +55 °C

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy