TRACO POWER TEC 3WI DC/DC Converter, 9V dc/ 333 mA, 18V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,108.28

(exc. VAT)

PHP1,241.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 2PHP1,108.28
3 - 4PHP806.83
5 +PHP781.87

*price indicative

RS Stock No.:
174-2444
Mfr. Part No.:
TEC 3-1219WI
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

9V dc

Minimum Input Voltage

4.5V

Maximum Input Voltage

18V dc

Output Current 1

333mA

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

MTBF

5124000h

Isolation Voltage

1.6kV dc

Package Type

SIP-8

Maximum Output Power

3W

Length

21.8mm

Standards/Approvals

RoHS

Width

9.1mm

Series

TEC 3WI

Depth

11.2mm

Efficiency

81%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TEC 3WI is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Ultra-wide 4:1 input voltage range

Fully regulated outputs

Operating temperature range –40°C to + 90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy