TRACO POWER TEC 3WI DC/DC Converter, 5V dc/ 600 mA, 18V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2188
- Mfr. Part No.:
- TEC 3-1211WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 174-2188
- Mfr. Part No.:
- TEC 3-1211WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 600mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 5124000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 3W | |
| Package Type | SIP-8 | |
| Depth | 11.2mm | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Series | TEC 3WI | |
| Efficiency | 79% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 600mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 5124000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 3W | ||
Package Type SIP-8 | ||
Depth 11.2mm | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Length 21.8mm | ||
Series TEC 3WI | ||
Efficiency 79% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 3WI Series DC-DC Converter, 5V DC Output Voltage, 3W Power Rating - TEC 3-1211WI
This DC-DC converter is crucial for various electronic applications, delivering a stable output of 5V DC from an input voltage range of 4.5 to 18V DC. With a power rating of 3W, it ensures consistent performance over different load conditions and is particularly valuable in automation and electronics, where efficient power management is essential.
Features & Benefits
• Compact SIP-8 package maximises design space
• Ultra-wide input voltage range supports diverse applications
• Operating temperature range from -40 to +90°C accommodates harsh environments
• High efficiency of 79% reduces thermal losses for extended operation
• Features remote On/Off control for versatile usage
Applications
• Utilised in automation systems for efficient power distribution
• Ideal for powering sensors and devices in electronics
• Employed in telecommunications where consistent voltage is critical
• Suitable for mechanical systems requiring stable DC supply
• Commonly found in medical devices for dependable performance
What are the implications of the isolation voltage capability?
The isolation voltage of 1.6kV prevents electrical interference and ensures safe operation, particularly in sensitive electronic environments.
How does the input voltage range affect compatibility?
The wide input voltage range allows compatibility with various power sources, promoting easy integration into existing systems without significant modifications.
What protective features are included for overload conditions?
It has continuous short circuit protection and output current limitation, automatically recovering from overload situations without manual intervention.
What is the recommended installation method for this converter?
It is designed for PCB mounting, ensuring secure connections and integration into electronic setups.
Related links
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter -5 V/ 300 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter -12 V/ 125 mA 4.5V Input 3 W 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- TRACO POWER TEC 3WI DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
