Recom RPA200H-RUW DC/DC Converter, 24V dc/ 8.5 A, 140V Input, 16.5V Input 200 W, Through Hole, 93.5 °C Max Temp -40 °C

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

PHP107,056.20

(exc. VAT)

PHP119,902.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from September 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per Unit*
1 - 1PHP107,056.20PHP21,411.24
2 - 3PHP104,700.95PHP20,940.19
4 +PHP102,452.75PHP20,490.55

*price indicative

RS Stock No.:
165-4972
Mfr. Part No.:
RPA200H-11024SRUW/P
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

140V

Minimum Input Voltage

16.5V

Output Current 1

8.5A

Mount Type

Through Hole

Input Ratio

3:7

MTBF

14800000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

3kV ac

Number of Pins

10

Package Type

Plastic Case

Maximum Output Power

200W

Length

60.6mm

Standards/Approvals

No

Depth

17.3mm

Width

63.1mm

Series

RPA200H-RUW

Maximum Operating Temperature

93.5°C

Efficiency

88%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TH
The half-brick RPA200H series DC/DC converter is designed for railway rolling stock and high voltage battery applications. It has a 10:1 input voltage range to cover all input voltages from nominal 24VDC up to 110VDC (including EN50155 transients) in a single product and offers isolated and regulated 12V or 24VDC outputs. The converter has a consistently high efficiency over the entire input voltage range and comes with a metal baseplate to permit a wide operating temperature range from -40°C to +93.5°C (when suitably cooled). The case is fitted with threaded inserts to allow secure mounting to the PCB or bulk-head for use in high shock and vibration environments. The converter comes with a three year warranty.

10:1 Ultra wide input voltage range

3kVAC/1 Minute reinforced insulation

Efficiency up to 90%

-40°C To +93.5°C Baseplate temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy