Cosel MG DC/DC Converter, 12V dc/ 2.5 A, 12V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,341.05

(exc. VAT)

PHP2,621.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,341.05

*price indicative

RS Stock No.:
867-612
Mfr. Part No.:
MGS301212
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

12V dc

Minimum Input Voltage

9V

Output Current 1

2.5A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

100mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

6

Package Type

1 x 2 in

Maximum Output Power

30W

Depth

9.9mm

Series

MG

Width

25.4mm

Weight

40g

Standards/Approvals

RoHS, CE, cRU us

Length

50.8mm

Maximum Operating Temperature

85°C

Efficiency

90%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy