Cosel MG DC/DC Converter, 12V dc/ 2.5 A, 12V dc Input, 9V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 815-9422
- Mfr. Part No.:
- MGS301212
- Manufacturer:
- Cosel
This image is representative of the product range
Add 5 more to save PHP685.25
View bulk pricing optionsSubtotal (1 unit)*
PHP4,567.82
(exc. VAT)
PHP5,115.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from November 30, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP4,567.82 | - |
| 5 - 9 | PHP4,430.77 | PHP685.25 |
| 10 - 24 | PHP4,293.72 | PHP2,741.00 |
| 25 - 49 | PHP4,202.38 | PHP9,136.00 |
| 50 + | PHP4,111.01 | PHP22,840.50 |
*price indicative
- RS Stock No.:
- 815-9422
- Mfr. Part No.:
- MGS301212
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 30W | |
| Package Type | 1 x 2 in | |
| Width | 25.4mm | |
| Series | MG | |
| Standards/Approvals | RoHS, CE, cRU us | |
| Weight | 40g | |
| Length | 50.8mm | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 90% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 30W | ||
Package Type 1 x 2 in | ||
Width 25.4mm | ||
Series MG | ||
Standards/Approvals RoHS, CE, cRU us | ||
Weight 40g | ||
Length 50.8mm | ||
Depth 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 90% | ||
- COO (Country of Origin):
- JP
MGS Series, 15W Single Output DC-DC Converters
Features and Benefits:
Cosel Isolated DC-DC Converters
Note
Approvals
Standards
Related links
- Cosel MG DC/DC Converter 12V dc Input Through Hole
- Cosel MGS DC/DC Converter 12V dc Input PCB 6-Pin DIP
- Cosel MG DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGW DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp
- Cosel MGW DC/DC Converter -12 V dc/ 1.25 A 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFS DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel MGFW DC/DC Converter -12 V dc/ 1.25 A 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGFS DC/DC Converter 36V dc Input PCB 6-Pin DIP
