Cosel MG DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min Temp

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,854.22

(exc. VAT)

PHP2,076.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,854.22

*price indicative

RS Stock No.:
867-365
Mfr. Part No.:
MGS152405
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

3A

Mount Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Length

25.4mm

Weight

20g

Standards/Approvals

CE, RoHS

Depth

9.9mm

Width

9.9mm

Series

MG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

89%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy