Recom REC10K-RW Isolated DC-DC Converter, 3.3V/ 2 A, 36V Input, 9V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp, 330
- RS Stock No.:
- 777-828
- Mfr. Part No.:
- REC10K-243.3SRW/H4
- Manufacturer:
- Recom
This image is representative of the product range
Subtotal (1 tube of 14 units)*
PHP15,615.27
(exc. VAT)
PHP17,489.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from March 19, 2027
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP15,615.27 | PHP1,115.376 |
*price indicative
- RS Stock No.:
- 777-828
- Mfr. Part No.:
- REC10K-243.3SRW/H4
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 3.3V | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | 3.3V | |
| Mount Type | DIP | |
| Input Ratio | 4:1 | |
| MTBF | 3year | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 24 | |
| Isolation Voltage | 3.3V | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Depth | 10.2mm | |
| Length | 32.1mm | |
| Series | REC10K-RW | |
| Standards/Approvals | RoHS | |
| Weight | 16.5g | |
| Width | 20.6mm | |
| Maximum Switching Frequency | 330kHz | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 3.3V | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9V | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 3.3V | ||
Mount Type DIP | ||
Input Ratio 4:1 | ||
MTBF 3year | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 24 | ||
Isolation Voltage 3.3V | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Depth 10.2mm | ||
Length 32.1mm | ||
Series REC10K-RW | ||
Standards/Approvals RoHS | ||
Weight 16.5g | ||
Width 20.6mm | ||
Maximum Switching Frequency 330kHz | ||
Efficiency 80% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP 330
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP 330
- Recom REC10K-RW Isolated DC-DC Converter 75V Input DIP 330
- Recom REC10K-RW Isolated DC-DC Converter 75V Input DIP 330
- Recom REC10K-RW Isolated DC-DC Converter 75V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 36V Input DIP
- Recom REC10K-RW Isolated DC-DC Converter 75V Input DIP
