Recom REC10K-RW Isolated DC-DC Converter, 5V/ 1 A, 75V Input, 18V Input 10 W, DIP, 100 °C Max Temp -40 °C Min Temp, 330

This image is representative of the product range

Subtotal (1 tube of 14 units)*

PHP15,615.27

(exc. VAT)

PHP17,489.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +PHP15,615.27PHP1,115.376

*price indicative

RS Stock No.:
777-829
Mfr. Part No.:
REC10K-4805DRW/H4
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V

Minimum Input Voltage

18V

Maximum Input Voltage

75V

Output Current 1

1A

Output Current 2

1A

Mount Type

DIP

Output Voltage 2

5V

Input Ratio

4:1

MTBF

3year

Number of Outputs

2

Ripple and Noise

100mV Pk-Pk

Number of Pins

24

Isolation Voltage

5V

Maximum Output Power

10W

Package Type

DIP-24

Weight

16.5g

Standards/Approvals

RoHS

Length

32.1mm

Width

20.6mm

Series

REC10K-RW

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

100°C

Maximum Switching Frequency

330kHz

COO (Country of Origin):
CN
The Recom Regulated DC-DC converter designed for diverse industrial applications. Its Compact form factor integrates seamlessly into systems requiring consistent power delivery, despite fluctuating input voltages.

Offers a wide input voltage range of 18-75VDC

Delivers dual ±5V output at 1000mA, ensuring reliable power

Achieves up to 84% efficiency, reducing energy loss

Includes features like output voltage trimming, enhancing flexibility

Isolated with 4kVDC for safety in critical applications

Supports a broad operating temperature range from -40°C to +100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy