MEAN WELL SCW12W8 DC/DC Converter, 3.3V dc/ 3 A, 75V dc Input, 9V dc Input 12 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 765-197
- Mfr. Part No.:
- SCW12W8-03
- Manufacturer:
- MEAN WELL
Subtotal (1 tube of 15 units)*
PHP31,719.95
(exc. VAT)
PHP35,526.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP31,719.95 | PHP2,114.663 |
*price indicative
- RS Stock No.:
- 765-197
- Mfr. Part No.:
- SCW12W8-03
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 9V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| MTBF | 860kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 12W | |
| Package Type | 2 x 1 in (DIP-24) | |
| Weight | 17.5g | |
| Width | 20.3mm | |
| Standards/Approvals | UKCA | |
| Length | 31.8mm | |
| Depth | 12.2mm | |
| Series | SCW12W8 | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 9V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
MTBF 860kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 12W | ||
Package Type 2 x 1 in (DIP-24) | ||
Weight 17.5g | ||
Width 20.3mm | ||
Standards/Approvals UKCA | ||
Length 31.8mm | ||
Depth 12.2mm | ||
Series SCW12W8 | ||
Efficiency 82% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL Regulated DC-DC Converter delivers stable single-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.
DIP24 Industry standard dual in line pin configuration
No minimum load required for stable operation
EAC, CE and UKCA Certifications
EMI compliant with EN55032 Class A without external component
Related links
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL SCW12W8 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C
- MEAN WELL RSDW DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SCWN03W8 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- MEAN WELL SCW20W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
- MEAN WELL SCWN06W8 DC/DC Converter 75V dc Input Through Hole, 95 °C Max Temp -40 °C
