MEAN WELL SPBW03 DC/DC Converter, 36V dc, 9 V dc/, 9V dc Input 3 W, Through Hole, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 632-236
- Mfr. Part No.:
- SPBW03F-03
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP845.69
(exc. VAT)
PHP947.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 6 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP845.69 |
*price indicative
- RS Stock No.:
- 632-236
- Mfr. Part No.:
- SPBW03F-03
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 36V dc, 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | Through Hole | |
| Maximum Output Power | 3W | |
| Series | SPBW03 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 36V dc, 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V dc | ||
Mount Type Through Hole | ||
Maximum Output Power 3W | ||
Series SPBW03 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 3W isolated and regulated module type DC-DC converter with SIP8 package. It features international standard pins, a high efficiency up to 85%, wide working temperature range -40 to + 85°C, 1.5KVDC I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class A/B with additional components, continuous-mode short circuit protection, etc.
1.5KVDC I/O isolation
Remote ON/OFF control
3 years warranty
Related links
- MEAN WELL SPBW06 DC/DC Converter 9 V dc/ Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL SKMW20 DC/DC Converter 9 V dc/ 9V dc Input 20 W 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL SKMW15 DC/DC Converter 9 V dc/ 9V dc Input 15 W 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL DKMW30F DC/DC Converter 9 V dc/ 9V Input 30 W 85 °C Max Temp -40 °C Min
- MEAN WELL SKMW30 DC/DC Converter 9 V dc/ 9V dc Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M03W DC/DC Converter 9 V dc/ 9V Input 3 W 94 °C Max Temp 94 °C Min Temp DIP
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
