MEAN WELL SKMW15 DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V dc Input 15 W, DIP, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 632-228
- Mfr. Part No.:
- SKMW15F-05
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP2,205.97
(exc. VAT)
PHP2,470.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,205.97 |
*price indicative
- RS Stock No.:
- 632-228
- Mfr. Part No.:
- SKMW15F-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36V dc, 9V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V dc | |
| Mount Type | DIP | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| Number of Pins | 6 | |
| Isolation Voltage | 3kV | |
| Maximum Output Power | 15W | |
| Width | 25.4mm | |
| Standards/Approvals | CE, EN55032 | |
| Series | SKMW15 | |
| Length | 25.4mm | |
| Efficiency | 0.85% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36V dc, 9V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V dc | ||
Mount Type DIP | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
Number of Pins 6 | ||
Isolation Voltage 3kV | ||
Maximum Output Power 15W | ||
Width 25.4mm | ||
Standards/Approvals CE, EN55032 | ||
Series SKMW15 | ||
Length 25.4mm | ||
Efficiency 0.85% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 15W isolated and regulated module type DC-DC converter with DIP 1x1 inch package. It features international standard pins, a high efficiency up to 89%, wide working temperature range -40 to +85°C, 3KVDC I/P-O/P isolation voltage, compliance to BS EN/EN55032 radiated Class A without additional components, continuous-mode short circuit, overload, input under voltage protection etc.
High efficiency up to 89%
Protections form Short circuit (Continuous), Overload, Over voltage and Input under voltage
3KVDC I/O isolation
3 years warranty
Related links
- MEAN WELL SKMW20 DC/DC Converter 9 V dc/ 9V dc Input 20 W 85 °C Max Temp -40 °C Min Temp,
- MEAN WELL SKMW30 DC/DC Converter 9 V dc/ 9V dc Input 30 W 85 °C Max Temp -40 °C Min Temp,
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M03W DC/DC Converter 9 V dc/ 9V Input 3 W 94 °C Max Temp 94 °C Min Temp DIP
- MEAN WELL DKMW30F DC/DC Converter 9 V dc/ 9V Input 30 W 85 °C Max Temp -40 °C Min
- MEAN WELL SPBW06 DC/DC Converter 9 V dc/ Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL SPBW03 DC/DC Converter 9 V dc/ Through Hole, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
