MEAN WELL MHB75 DC/DC Converter, 5V dc/ 15 A, 36V dc Input, 18V Input 75 W, PCB, 100 °C Max Temp -40 °C Min Temp Half
- RS Stock No.:
- 632-232
- Mfr. Part No.:
- MHB75-24S05
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP5,781.78
(exc. VAT)
PHP6,475.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,781.78 |
*price indicative
- RS Stock No.:
- 632-232
- Mfr. Part No.:
- MHB75-24S05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 15A | |
| Mount Type | PCB | |
| Isolation Voltage | 5kV | |
| Package Type | Half Brick | |
| Maximum Output Power | 75W | |
| Standards/Approvals | UL/CE/EAC | |
| Series | MHB75 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 15A | ||
Mount Type PCB | ||
Isolation Voltage 5kV | ||
Package Type Half Brick | ||
Maximum Output Power 75W | ||
Standards/Approvals UL/CE/EAC | ||
Series MHB75 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 75W DC-DC half-brick regulated single output converter features protections against short circuit, over current, over voltage, and over temperature. It offers high efficiency of up to 89% and 1500VDC input/output isolation. The unit includes built-in remote ON/OFF control, a remote sense function, and output trimming of ±10%. It is housed in a five-sided shielded metal case for reliable operation.
Optional heat sinks for extended operating temperature
Approvals from UL, CUL, EAC, CE, and UKCA
3 years warranty
Related links
- MEAN WELL MHB75 DC/DC Converter 36 V dc/ 18V Input 75 W 100 °C Max Temp -40 °C Min Temp
- MEAN WELL MHB100 DC/DC Converter 36V dc Input PCB, 100 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACOPOWER DC/DC Converter 36V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half Brick
