MEAN WELL MHB100 DC/DC Converter, 5V dc/ 20 A, 36V dc Input, 18V Input 100 W, PCB, 100 °C Max Temp -40 °C Min Temp Half
- RS Stock No.:
- 632-227
- Mfr. Part No.:
- MHB100-24S05
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP6,801.95
(exc. VAT)
PHP7,618.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,801.95 |
*price indicative
- RS Stock No.:
- 632-227
- Mfr. Part No.:
- MHB100-24S05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 20A | |
| Mount Type | PCB | |
| Isolation Voltage | 5kV | |
| Package Type | Half Brick | |
| Maximum Output Power | 100W | |
| Standards/Approvals | UL/CE/EAC | |
| Series | MHB100 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 20A | ||
Mount Type PCB | ||
Isolation Voltage 5kV | ||
Package Type Half Brick | ||
Maximum Output Power 100W | ||
Standards/Approvals UL/CE/EAC | ||
Series MHB100 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 100W DC-DC half-brick regulated single output converter features a half-brick size of 2.28 inch x 2.4 inch x 0.5 inch with an industry-standard pinout and a 2:1 wide input range. It includes protections against short circuit, over current, over voltage, and over temperature, with high efficiency up to 89% and 1500VDC input/output isolation. The unit has built-in remote ON/OFF control, a remote sense function, and output trimming of ±10%, all housed in a five-sided shielded metal case for reliable operation.
Optional heat sinks for extended operating temperature
Output 3.3V and 15V available
Approvals from UL, CUL, EAC, CE, UKCA
3 years warranty
Related links
- MEAN WELL MHB75 DC/DC Converter 36V dc Input PCB, 100 °C Max Temp -40 °C Min Temp Half
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- MEAN WELL MHB DC/DC Converter 24V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACO POWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACO POWER DC/DC Converter 75V Input Through Hole, 75 °C Max Temp -40 °C Min Temp Half
- TRACO POWER THM 3WI DC/DC Converter 75V dc Input PCB
- TDK-Lambda CCG Isolated DC-DC Converter 18V dc Input 100 °C Max Temp -40 °C Min Temp
- TDK-Lambda CCG Isolated DC-DC Converter 18V dc Input 100 °C Max Temp -40 °C Min Temp
