Microchip HV513 DC/DC Converter, 250V dc/ 20 mA Output, 0.9V dc Input, 0V dc Input, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 reel of 1000 units)*

PHP223,384.00

(exc. VAT)

PHP250,190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP223.384PHP223,384.00

*price indicative

RS Stock No.:
598-610
Mfr. Part No.:
HV513WG-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

DC/DC Converter

Output Voltage

250V dc

Maximum Input Voltage

0.9V dc

Minimum Input Voltage

0V dc

Output Current

20mA

Width

7.6mm

Series

HV513

Standards/Approvals

RoHS

Depth

2.65mm

Length

15.6mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MY
The Microchip Low voltage to high voltage serial to parallel converter with eight high voltage push pull outputs. This device is designed to drive small capacitive loads such as piezoelectric transducers. It can also be used in any application requiring multiple high voltage outputs with medium current source and sink capabilities.

Latched Data Outputs

Output Polarity and Blanking

Output Short Circuit Detect

Output High Z (Hi Z) Control

CMOS Compatible Inputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy